MAX3238EAI vs ICL3238IA-T feature comparison

MAX3238EAI Maxim Integrated Products

Buy Now Datasheet

ICL3238IA-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RENESAS ELECTRONICS CORP
Part Package Code SSOP
Package Description SSOP-28 ,
Pin Count 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO NO
Driver Number of Bits 5 5
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 5 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 2 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.3 mm
Base Number Matches 1 2

Compare MAX3238EAI with alternatives

Compare ICL3238IA-T with alternatives