ICL3238IA-T vs MAX3238CAI+T feature comparison

ICL3238IA-T Renesas Electronics Corporation

Buy Now Datasheet

MAX3238CAI+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Package Description , SSOP, SSOP28,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 10.2 mm
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V 10 V
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 1 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.29 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 28
High Level Input Current-Max 0.000001 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Low Current-Max 0.0016 A
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ICL3238IA-T with alternatives

Compare MAX3238CAI+T with alternatives