MAX3227EEAE/V+
vs
ICL3227EIAZA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
16-SSOP-5.3_MM
SSOP
Pin Count
16
16
Manufacturer Package Code
16-SSOP-5.3_MM
Reach Compliance Code
compliant
compliant
Date Of Intro
1998-01-03
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
1
1
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.3
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Supply Current-Max
1 mA
1 mA
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Package Description
SSOP, SSOP16,.3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232; TIA-232; V.24; V.28
Length
6.2 mm
Number of Functions
1
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Width
5.3 mm
Compare MAX3227EEAE/V+ with alternatives
Compare ICL3227EIAZA-T with alternatives