MAX3227EEAE/V+ vs ICL3227IA feature comparison

MAX3227EEAE/V+ Maxim Integrated Products

Buy Now Datasheet

ICL3227IA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 1
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Screening Level AEC-Q100
Supply Current-Max 1 mA
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Part Package Code SSOP
Package Description PLASTIC, MO-150AC, SSOP-16
Pin Count 16
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; V.24; V.28
Length 6.2 mm
Number of Functions 1
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Width 5.3 mm

Compare MAX3227EEAE/V+ with alternatives

Compare ICL3227IA with alternatives