MAX3224ETP-T vs MAX3224ECTP-T feature comparison

MAX3224ETP-T Maxim Integrated Products

Buy Now Datasheet

MAX3224ECTP-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC20,.20SQ,25 HVQCCN, LCC20,.20SQ,25
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code S-XQCC-N20 S-PQCC-N20
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.20SQ,25 LCC20,.20SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1

Compare MAX3224ETP-T with alternatives

Compare MAX3224ECTP-T with alternatives