MAX3224ECTP-T
vs
MAX3224CTP-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC20,.20SQ,25
HVQCCN, LCC20,.20SQ,25
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-PQCC-N20
S-XQCC-N20
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
LCC20,.20SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
Base Number Matches
1
1
Compare MAX3224ECTP-T with alternatives
Compare MAX3224CTP-T with alternatives