MAX3218CPP
vs
MAX3237ECAI
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SSOP
Package Description
DIP, DIP20,.3
5.30 MM, MO-150, SSOP-28
Pin Count
20
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
2
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.24; V.28; EIA-562
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDIP-T20
R-PDSO-G28
JESD-609 Code
e0
e0
Length
26.16 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
3
Number of Terminals
20
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.001 A
0.001 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP20,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
3
Seated Height-Max
4.572 mm
1.99 mm
Supply Current-Max
3 mA
2 mA
Supply Voltage-Max
4.25 V
5.5 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
2700 ns
Width
7.62 mm
5.29 mm
Base Number Matches
2
1
Factory Lead Time
4 Weeks
Compare MAX3218CPP with alternatives
Compare MAX3237ECAI with alternatives