MAX3218CPP vs SP3249ECY/TR feature comparison

MAX3218CPP Rochester Electronics LLC

Buy Now Datasheet

SP3249ECY/TR Exar Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC EXAR CORP
Part Package Code DIP TSSOP
Package Description 0.300 INCH, PLASTIC, DIP-20 TSSOP,
Pin Count 20 24
Reach Compliance Code unknown unknown
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDIP-T20 R-PDSO-G24
JESD-609 Code e0 e0
Length 26.16 mm 7.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 3
Number of Terminals 20 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 3
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 2700 ns
Width 7.62 mm 4.4 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare MAX3218CPP with alternatives

Compare SP3249ECY/TR with alternatives