MAX3209EEGL
vs
MAX3209ECUU+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
38-TSSOP_4.4-4.4_MM
Package Description
VQCCN, LCC40,.24SQ,20
Pin Count
40
38
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Category CO2 Kg
11.7
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2022-06-10
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Differential Output
NO
NO
Driver Number of Bits
6
6
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
S-XQCC-N40
R-PDSO-G38
JESD-609 Code
e0
e3
Length
6 mm
9.7 mm
Number of Functions
6
6
Number of Terminals
40
38
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC40,.24SQ,20
TSSOP38,.25,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1000 ns
1000 ns
Receiver Number of Bits
10
10
Seated Height-Max
0.85 mm
1.1 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
10.8 V
10.8 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
6 mm
4.4 mm
Base Number Matches
1
1
Manufacturer Package Code
38-TSSOP_4.4-4.4_MM
Date Of Intro
1999-04-07
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX3209EEGL with alternatives
Compare MAX3209ECUU+T with alternatives