MAX3209EEGL
vs
ADM2209EARUZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
TSSOP
Package Description
VQCCN, LCC40,.24SQ,20
TSSOP-38
Pin Count
40
38
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
6
6
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
S-XQCC-N40
R-PDSO-G38
JESD-609 Code
e0
e3
Length
6 mm
9.7 mm
Number of Functions
6
6
Number of Terminals
40
38
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
1000 ns
2000 ns
Receiver Number of Bits
10
10
Seated Height-Max
0.85 mm
1.1 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
13.2 V
Supply Voltage-Min
3 V
10.8 V
Supply Voltage-Nom
3.3 V
12 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
6 mm
4.4 mm
Base Number Matches
1
2
Additional Feature
3 TO 5V STANDBY SUPPLY
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
1500 ns
Compare MAX3209EEGL with alternatives
Compare ADM2209EARUZ with alternatives