MAX3045BCSE+T vs AM26LS32AMJ883B feature comparison

MAX3045BCSE+T Analog Devices Inc

Buy Now Datasheet

AM26LS32AMJ883B Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 16-SOIC_N-150_MIL DIP
Package Description 0.300 INCH, SOIC-16 DIP,
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant unknown
Date Of Intro 2001-07-15
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1500 ns
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Receive Delay-Max 35 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883 Class B

Compare MAX3045BCSE+T with alternatives

Compare AM26LS32AMJ883B with alternatives