MAX280CPA+ vs MAX280EPA+ feature comparison

MAX280CPA+ Maxim Integrated Products

Buy Now Datasheet

MAX280EPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature ZERO DC ERROR ZERO DC ERROR
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Order 5TH 5TH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max (Isup) 10 mA 10 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare MAX280CPA+ with alternatives

Compare MAX280EPA+ with alternatives