MAX246CPL
vs
MAX246EPL+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-40
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
unknown
compliant
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN
2 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
8
8
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e0
Length
52.075 mm
52.075 mm
Moisture Sensitivity Level
1
Number of Functions
8
8
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
260
Receive Delay-Max
1500 ns
1500 ns
Receiver Number of Bits
10
10
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Transmit Delay-Max
3500 ns
3500 ns
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00005 A
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Compare MAX246CPL with alternatives
Compare MAX246EPL+ with alternatives