Part Details for MAX246CPL by Rochester Electronics LLC
Overview of MAX246CPL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX246CPL
MAX246CPL CAD Models
MAX246CPL Part Data Attributes
|
MAX246CPL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX246CPL
Rochester Electronics LLC
OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 3500 ns | |
Width | 15.24 mm |
Alternate Parts for MAX246CPL
This table gives cross-reference parts and alternative options found for MAX246CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX246CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX246CPL | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PDIP40, PLASTIC, DIP-40 | MAX246CPL vs MAX246CPL |
MAX246EPL | Rochester Electronics LLC | Check for Price | OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40 | MAX246CPL vs MAX246EPL |
MAX246CPL+ | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | MAX246CPL vs MAX246CPL+ |
MAX246EPL | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PDIP40, PLASTIC, DIP-40 | MAX246CPL vs MAX246EPL |
MAX244EQH+ | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | MAX246CPL vs MAX244EQH+ |
MAX244EQH+D | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Driver, CMOS, PQCC44, | MAX246CPL vs MAX244EQH+D |
MAX244CQH-TD | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Driver, CMOS, PQCC44 | MAX246CPL vs MAX244CQH-TD |
MAX245CPL+ | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | MAX246CPL vs MAX245CPL+ |
MAX244CQH+ | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | MAX246CPL vs MAX244CQH+ |
MAX244EQH-D | Maxim Integrated Products | Check for Price | Line Transceiver, 8 Driver, CMOS, PQCC44 | MAX246CPL vs MAX244EQH-D |