MAX245CPL+ vs MAX246CPL feature comparison

MAX245CPL+ Maxim Integrated Products

Buy Now Datasheet

MAX246CPL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 10 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS 2 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output NO NO
Driver Number of Bits 8 8
High Level Input Current-Max 0.00005 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52.075 mm 52.075 mm
Number of Functions 8 8
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Receive Delay-Max 1500 ns 1500 ns
Receiver Number of Bits 10 10
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Transmit Delay-Max 3500 ns 3500 ns
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Technology CMOS
Terminal Finish TIN LEAD

Compare MAX245CPL+ with alternatives

Compare MAX246CPL with alternatives