MAX244C/D
vs
MAX246CPL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIE
DIP
Package Description
DIE
PLASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
2 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
8
8
High Level Input Current-Max
0.00005 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
X-XUUC-N
R-PDIP-T40
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Number of Functions
8
8
Number of Terminals
44
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1500 ns
1500 ns
Receiver Number of Bits
10
10
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Transmit Delay-Max
3500 ns
3500 ns
Base Number Matches
1
2
Length
52.075 mm
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
15.24 mm
Compare MAX244C/D with alternatives
Compare MAX246CPL with alternatives