MAX241EEAI vs ADM211ARS-REEL feature comparison

MAX241EEAI Rochester Electronics LLC

Buy Now Datasheet

ADM211ARS-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP28,.4
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Receive Delay-Max 10000 ns 5000 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Manufacturer Package Code RS-28
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SSOP28,.4
Qualification Status Not Qualified
Supply Current-Max 7 mA
Transmit Delay-Max 5000 ns

Compare MAX241EEAI with alternatives

Compare ADM211ARS-REEL with alternatives