MAX241EEAI vs SP211HEA feature comparison

MAX241EEAI Rochester Electronics LLC

Buy Now Datasheet

SP211HEA Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIPEX CORP
Part Package Code SSOP
Package Description SSOP, SSOP,
Pin Count 28
Reach Compliance Code unknown unknown
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232; V.34
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 2
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Receive Delay-Max 10000 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.29 mm 5.29 mm
Base Number Matches 2 1
Output Characteristics 3-STATE
Output Polarity INVERTED
Qualification Status Not Qualified

Compare MAX241EEAI with alternatives

Compare SP211HEA with alternatives