MAX232EMJE/883B
vs
HIN232ACBZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
DIP
PDIP, SOIC
Package Description
DIP,
SOP, SOP16,.4
Pin Count
16
16, 16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
2
2
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
2
Length
10.3 mm
Moisture Sensitivity Level
3
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
Supply Current-Max
10 mA
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Compare MAX232EMJE/883B with alternatives
Compare HIN232ACBZ with alternatives