Part Details for MAX232EMJE/883B by Maxim Integrated Products
Overview of MAX232EMJE/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for MAX232EMJE/883B
MAX232EMJE/883B CAD Models
MAX232EMJE/883B Part Data Attributes
|
MAX232EMJE/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX232EMJE/883B
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX232EMJE/883B
This table gives cross-reference parts and alternative options found for MAX232EMJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232EMJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232MLP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CQCC20, LCC-20 | Maxim Integrated Products | MAX232EMJE/883B vs MAX232MLP |
MAX232MLP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CQCC20, ROHS COMPLIANT, LCC-20 | Maxim Integrated Products | MAX232EMJE/883B vs MAX232MLP+ |
MAX232MLP/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-LCC-N/A, 20 Pins, -55 to 125C | Analog Devices Inc | MAX232EMJE/883B vs MAX232MLP/883B |
5962-89877012A | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CQCC20, | Maxim Integrated Products | MAX232EMJE/883B vs 5962-89877012A |
MAX232EMLP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MAX232EMJE/883B vs MAX232EMLP |
MAX232EMLP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | MAX232EMJE/883B vs MAX232EMLP |
MAX232EMJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MAX232EMJE/883B vs MAX232EMJE |
MAX232MLP/883B | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CQCC20, LCC-20 | Maxim Integrated Products | MAX232EMJE/883B vs MAX232MLP/883B |
5962-89877012C | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-LCC-N/A, 20 Pins, -55 to 125C | Analog Devices Inc | MAX232EMJE/883B vs 5962-89877012C |
5962-89877012X | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CQCC20, LCC-20 | Teledyne Technologies Inc | MAX232EMJE/883B vs 5962-89877012X |