MAX2205EBS vs MAX2205EBS+T10G45 feature comparison

MAX2205EBS Maxim Integrated Products

Buy Now Datasheet

MAX2205EBS+T10G45 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 2 X 2 MM, UCSP-4
Reach Compliance Code not_compliant compliant
Factory Lead Time 4 Weeks
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 17 dBm
JESD-609 Code e0 e1
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity POSITIVE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code BGA4,2X2,20
Power Supplies 2.7/5 V
RF/Microwave Device Type THRESHOLD DETECTOR THRESHOLD DETECTOR
Supply Current-Max 3.5 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
VSWR-Max 2
Base Number Matches 7 1

Compare MAX2205EBS with alternatives

Compare MAX2205EBS+T10G45 with alternatives