MAX2205EBS+T10G45 vs MAX2205EBS-T feature comparison

MAX2205EBS+T10G45 Maxim Integrated Products

Buy Now Datasheet

MAX2205EBS-T Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
JESD-609 Code e1
RF/Microwave Device Type THRESHOLD DETECTOR THRESHOLD DETECTOR
Terminal Finish TIN SILVER COPPER NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Package Description 2 X 2 MM, UCSP-4
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 17 dBm
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity POSITIVE
VSWR-Max 2

Compare MAX2205EBS+T10G45 with alternatives