MAX2205EBS
vs
MAX2205EBS+
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Package Description
2 X 2 MM, UCSP-4
2 X 2 MM, ROHS COMPLIANT, UCSP-4
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
4 Weeks
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
17 dBm
17 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
2000 MHz
2000 MHz
Operating Frequency-Min
800 MHz
800 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
POSITIVE
POSITIVE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
BGA4,2X2,20
Power Supplies
2.7/5 V
RF/Microwave Device Type
THRESHOLD DETECTOR
THRESHOLD DETECTOR
Supply Current-Max
3.5 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
NOT SPECIFIED
VSWR-Max
2
2
Base Number Matches
2
2
Compare MAX2205EBS with alternatives