MAX209CWG+T
vs
HIN237CP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
24-SOIC_W-300_MIL
Pin Count
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Date Of Intro
2001-02-05
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
3
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-C; EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
JESD-609 Code
e3
e0
Length
15.4 mm
31 mm
Moisture Sensitivity Level
1
Number of Functions
3
5
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
5
3
Seated Height-Max
2.65 mm
6.35 mm
Supply Current-Max
16 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
3
3
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Transmit Delay-Max
10000 ns
Compare MAX209CWG+T with alternatives
Compare HIN237CP with alternatives