Part Details for HIN237CP by Harris Semiconductor
Overview of HIN237CP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN237CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN237CP-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24PDIP Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1134 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1134 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for HIN237CP
HIN237CP CAD Models
HIN237CP Part Data Attributes
|
HIN237CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN237CP
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN237CP
This table gives cross-reference parts and alternative options found for HIN237CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN207IP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | HIN237CP vs HIN207IP |
MAX237CNG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN237CP vs MAX237CNG-T |
SP207EEP | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN237CP vs SP207EEP |
MAX207ENG+ | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 5 Driver, CMOS, PDIP24 | HIN237CP vs MAX207ENG+ |
HIN237CP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | HIN237CP vs HIN237CP |
SP207ECP | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN237CP vs SP207ECP |
HIN207CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | HIN237CP vs HIN207CP |
SP237ACS-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | HIN237CP vs SP237ACS-L |
MAX207ECNG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | HIN237CP vs MAX207ECNG+ |
MAX237ERG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | HIN237CP vs MAX237ERG |