MAX203CWP+TG104 vs MAX233ACPP+G36 feature comparison

MAX203CWP+TG104 Maxim Integrated Products

Buy Now Datasheet

MAX233ACPP+G36 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , DIP, DIP20,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDIP-T20
JESD-609 Code e3
Length 26.16 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 2
Seated Height-Max 4.572 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 10000 ns
Width 7.62 mm

Compare MAX203CWP+TG104 with alternatives

Compare MAX233ACPP+G36 with alternatives