MAX203CWP+TG104 vs MAX203CWP-T feature comparison

MAX203CWP+TG104 Maxim Integrated Products

Buy Now Datasheet

MAX203CWP-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , SO-20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 20
Additional Feature INTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare MAX203CWP+TG104 with alternatives

Compare MAX203CWP-T with alternatives