MAX202CWE+T
vs
MAX201CPD+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
16-SOIC_W-300_MIL
14-PDIP-300_MIL
Pin Count
16
14
Manufacturer Package Code
16-SOIC_W-300_MIL
14-PDIP-300_MIL
Date Of Intro
2001-02-05
2001-02-05
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e3
e3
Length
10.3 mm
19.05 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
4.572 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, DIP-14
Reach Compliance Code
compliant
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Compare MAX202CWE+T with alternatives
Compare MAX201CPD+ with alternatives