MAX202CWE+T vs MAX201EWE feature comparison

MAX202CWE+T Maxim Integrated Products

Buy Now Datasheet

MAX201EWE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SO-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V

Compare MAX202CWE+T with alternatives

Compare MAX201EWE with alternatives