MAX201CWE
vs
MAX202CWE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
16-SOIC_W-300_MIL
Package Description
SO-16
Pin Count
16
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
4
1
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
2001-02-05
Samacsys Manufacturer
Analog Devices
High Level Input Current-Max
0.0002 A
Supply Current-Max
15 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX201CWE with alternatives
Compare MAX202CWE+T with alternatives