MAX16929IGUI/V+
vs
MAX16929CGUI/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
28-TSSOP_4.4-4.4_MM
28-TSSOP_4.4-4.4_MM
Package Description
ROHS COMPLIANT, PLASTIC, TSSOP-28
Pin Count
28
28
Manufacturer Package Code
28-TSSOP_4.4-4.4_MM
28-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
compliant
Date Of Intro
2011-06-16
2011-06-16
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK
Analog IC - Other Type
SWITCHING REGULATOR
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
28
28
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.08 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
TSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2420 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
2
1
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MAX16929IGUI/V+ with alternatives
Compare MAX16929CGUI/V+T with alternatives