MAX16929IGUI/V+ vs MAX16929FGUI/V+T feature comparison

MAX16929IGUI/V+ Analog Devices Inc

Buy Now Datasheet

MAX16929FGUI/V+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 28-TSSOP_4.4-4.4_MM
Package Description ROHS COMPLIANT, PLASTIC, TSSOP-28 TSSOP, TSSOP28,.25
Pin Count 28
Manufacturer Package Code 28-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2011-06-16
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK
Analog IC - Other Type SWITCHING REGULATOR BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 28 28
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.08 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration BOOST
Switching Frequency-Max 2420 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MAX16929IGUI/V+ with alternatives

Compare MAX16929FGUI/V+T with alternatives