MAX16929CGUI/V+T
vs
MAX16929BGUI/V+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
SWITCHING REGULATOR
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Terminals
28
28
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, PLASTIC, TSSOP-28
Pin Count
28
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
Length
9.7 mm
Number of Functions
1
Output Current-Max
4.08 A
Seated Height-Max
1.1 mm
Switcher Configuration
BOOST
Switching Frequency-Max
2420 kHz
Width
4.4 mm
Compare MAX16929CGUI/V+T with alternatives
Compare MAX16929BGUI/V+ with alternatives