MAX15166EWE+
vs
MIC2178-3.3YWM-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-WLCSP-N/A
Pin Count
16
Manufacturer Package Code
16-WLCSP-N/A
Date Of Intro
2010-09-21
Additional Feature
ALSO OPAERATES IN ADJUSTABLE MODE FROM 0.606V TO 14.4V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
7 V
JESD-30 Code
S-PBGA-B16
R-PDSO-G20
JESD-609 Code
e1
e3
Length
2.045 mm
12.83 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
2.5 A
Output Voltage-Nom
5.1 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Equivalence Code
BGA16,4X4,20
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.69 mm
2.64 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
385 kHz
240 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
2.045 mm
7.52 mm
Base Number Matches
2
2
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, SOIC-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Output Voltage-Max
3.46 V
Output Voltage-Min
3.14 V
Supply Current-Max (Isup)
1.5 mA
Compare MAX15166EWE+ with alternatives
Compare MIC2178-3.3YWM-TR with alternatives