There are no models available for this part yet.
Overview of MAX15166EWE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX15166EWE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 12V, 4A, DC/DC Converter in 2x Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX15166EWE+ by Analog Devices Inc
Part Data Attributes for MAX15166EWE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-WLCSP-N/A
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-WLCSP-N/A
|
Date Of Intro
|
2010-09-21
|
Additional Feature
|
ALSO OPAERATES IN ADJUSTABLE MODE FROM 0.606V TO 14.4V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e1
|
Length
|
2.045 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA16,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.69 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
385 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.045 mm
|
Alternate Parts for MAX15166EWE+
This table gives cross-reference parts and alternative options found for MAX15166EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15166EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15166EWE+T | Switching Regulator, Current-mode, 4A, 385kHz Switching Freq-Max, BICMOS, PBGA16, WLP-16 | Maxim Integrated Products | MAX15166EWE+ vs MAX15166EWE+T |
MAX15166EWE+T | High-Efficiency, 4A, Step-Down DC-DC Regulator with Internal Power Switches, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX15166EWE+ vs MAX15166EWE+T |
MAX15166EWE+ | Switching Regulator, Current-mode, 4A, 385kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.5MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | MAX15166EWE+ vs MAX15166EWE+ |