MAX15166EWE+ vs MIC2177-3.3BWMT&R feature comparison

MAX15166EWE+ Maxim Integrated Products

Buy Now Datasheet

MIC2177-3.3BWMT&R Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICREL INC
Package Description 2 X 2 MM, 0.5MM PITCH, ROHS COMPLIANT, WLP-16 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPAERATES IN ADJUSTABLE MODE FROM 0.606V TO 14.4V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 7 V
JESD-30 Code S-PBGA-B16 R-PDSO-G20
JESD-609 Code e1 e0
Length 2.045 mm 12.83 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 6 A
Output Voltage-Nom 5.1 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA16,4X4,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.69 mm 2.64 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 385 kHz 240 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn85Pb15)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.045 mm 7.52 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 20

Compare MAX15166EWE+ with alternatives

Compare MIC2177-3.3BWMT&R with alternatives