MAX15070AAUT+T vs MAX5048AATT+ feature comparison

MAX15070AAUT+T Maxim Integrated Products

Buy Now Datasheet

MAX5048AATT+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description ROHS COMPLIANT, SOT-23, 6 PIN VSON, SOLCC6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT PEAK SOURCE CURRENT IS 3A
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G6 S-XDSO-N6
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 7 A 7.6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 0.8 mm
Supply Voltage-Max 14 V 12.6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 4.5 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.022 µs 0.027 µs
Turn-on Time 0.021 µs 0.027 µs
Width 1.625 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SON
Pin Count 6
Package Equivalence Code SOLCC6,.11,37
Qualification Status Not Qualified

Compare MAX15070AAUT+T with alternatives

Compare MAX5048AATT+ with alternatives