There are no models available for this part yet.
Overview of MAX15070AAUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15070AAUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC1448
|
Newark | Gate Driver, Low Side, Sot-23-6, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Ic Mounting:Surface Mount, Input Type:-, Source Current:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15070AAUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1811 |
|
$0.7470 / $1.6400 | Buy Now | |
DISTI #
175-MAX15070AAUT+TCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1854 In Stock |
|
$0.7625 / $2.7100 | Buy Now | |
Bristol Electronics | 9250 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.3500 / $1.8000 | Buy Now | ||
Quest Components | 28 |
|
$1.5000 / $2.4000 | Buy Now | |||
Win Source Electronics | IC MOSFET DRVR TTL SOT23-6 | 66002 |
|
$1.5080 / $2.2610 | Buy Now |
CAD Models for MAX15070AAUT+T by Maxim Integrated Products
Part Data Attributes for MAX15070AAUT+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
ROHS COMPLIANT, SOT-23, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT PEAK SOURCE CURRENT IS 3A
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.022 µs
|
Turn-on Time
|
0.021 µs
|
Width
|
1.625 mm
|
Alternate Parts for MAX15070AAUT+T
This table gives cross-reference parts and alternative options found for MAX15070AAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15070AAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15070AAUT/V+T | Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX15070AAUT+T vs MAX15070AAUT/V+T |
MAX15070AAUT+ | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX15070AAUT+T vs MAX15070AAUT+ |
MAX15070AAUT/V+T | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX15070AAUT+T vs MAX15070AAUT/V+T |
MAX15070AAUT/V+ | Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX15070AAUT+T vs MAX15070AAUT/V+ |