MAX14872ETC+ vs DRV3256BEPAPRQ1 feature comparison

MAX14872ETC+ Maxim Integrated Products

Buy Now Datasheet

DRV3256BEPAPRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description HVSON, SOLCC12,.11SQ HTQFP-64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code S-PDSO-N12 S-PQFP-G64
JESD-609 Code e3 e4
Length 3 mm 10 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 12 64
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTQFP
Package Equivalence Code SOLCC12,.11SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max (Isup) 1.2 mA
Supply Voltage-Max (Vsup) 36 V 90 V
Supply Voltage-Min (Vsup) 4.5 V 5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Screening Level AEC-Q100

Compare MAX14872ETC+ with alternatives

Compare DRV3256BEPAPRQ1 with alternatives