DRV3256BEPAPRQ1 vs L292AP/883BC feature comparison

DRV3256BEPAPRQ1 Texas Instruments

Buy Now Datasheet

L292AP/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Package Description HTQFP-64 DIP, DIP24,.6
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code S-PQFP-G64 R-XDIP-T24
JESD-609 Code e4 e0
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64 24
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code HTQFP DIP
Package Equivalence Code TQFP64,.47SQ DIP24,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 38535Q/M;38534H;883B
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 90 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology BIPOLAR

Compare DRV3256BEPAPRQ1 with alternatives

Compare L292AP/883BC with alternatives