DRV3256BEPAPRQ1 vs MAX14870ETC+ feature comparison

DRV3256BEPAPRQ1 Texas Instruments

Buy Now Datasheet

MAX14870ETC+ Analog Devices Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC
HTQFP-64
compliant
Texas Instruments Analog Devices
BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
S-PQFP-G64 S-PDSO-N12
e4 e3
10 mm 3 mm
3 1
1 1
64 12
150 °C 85 °C
-40 °C -40 °C
2.5 A 2.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
HTQFP HVSON
TQFP64,.47SQ SOLCC12,.11SQ
SQUARE SQUARE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
AEC-Q100
1.2 mm 0.8 mm
90 V 36 V
5 V 4.5 V
12 V 12 V
YES YES
Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
GULL WING NO LEAD
0.5 mm 0.5 mm
QUAD DUAL
10 mm 3 mm
1 2
12-LFCSP-3X3X0.75
12
12-LFCSP-3X3X0.75
2014-09-28
1.2 mA
BICMOS
INDUSTRIAL
30

Compare DRV3256BEPAPRQ1 with alternatives

Compare MAX14870ETC+ with alternatives