MAX14872ETC+
vs
MAX14871EUE+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
12-LFCSP-3X3X0.75
16-TSSOP_4.4_EP-4.4_MM
Pin Count
12
16
Manufacturer Package Code
12-LFCSP-3X3X0.75
16-TSSOP_4.4_EP-4.4_MM
Date Of Intro
2014-09-28
2014-09-28
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
e3
Length
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.11SQ
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
1.2 mA
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
Base Number Matches
2
1
Samacsys Description
4.5V to 36V Full-Bridge DC Motor Driver
Samacsys Modified On
2023-09-29 06:25:12
Total Weight
20.59
Category CO2 Kg
12.04
CO2
247.90359999999998
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Compare MAX14872ETC+ with alternatives
Compare MAX14871EUE+T with alternatives