MAX14871EUE+T vs L292V/BI feature comparison

MAX14871EUE+T Maxim Integrated Products

Buy Now Datasheet

L292V/BI Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC UNITRODE CORP
Package Description , ZIP, ZIP15,.2,.17TB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
JESD-30 Code R-PZIP-T15
Number of Terminals 15
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP15,.2,.17TB
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Compare L292V/BI with alternatives