MAX14858GWE+T vs ISO1176TDWR feature comparison

MAX14858GWE+T Analog Devices Inc

Buy Now Datasheet

ISO1176TDWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 16-SOIC_W-300_MIL SOIC
Package Description SOIC-16 SOP, SOP16,.4
Pin Count 16 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2016-11-02
kg CO2e/kg 11.7
Average Weight (mg) 162.05
CO2e (mg) 1895.985
Samacsys Description 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection
Samacsys Manufacturer Analog Devices Texas Instruments
Samacsys Modified On 2024-09-06 03:25:34
Total Weight 20.59
Category CO2 Kg 11.7
CO2 240.903
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; TIA-422; EIA-485; TIA-485 EIA-485; TIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Characteristics DIFFERENTIAL 3-STATE
Output Polarity INVERTED COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 65 ns 65 ns
Receiver Number of Bits 1 1
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 12.5 mA 29 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 3 V
Supply Voltage-Nom 3.3 V 5 V
Supply Voltage1-Max 5.5 V 5.25 V
Supply Voltage1-Min 3 V 4.75 V
Supply Voltage1-Nom 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 65 ns 35 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Low Current-Max 0.008 A
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare MAX14858GWE+T with alternatives

Compare ISO1176TDWR with alternatives