ISO1176TDWR
vs
MAX14858GWE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
,
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485; TIA-485
EIA-422; TIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
65 ns
65 ns
Receiver Number of Bits
1
1
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
29 mA
12.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
1.71 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
5.25 V
5.5 V
Supply Voltage1-Min
4.75 V
3 V
Supply Voltage1-Nom
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
35 ns
65 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Date Of Intro
2016-11-02
Out Swing-Min
1.5 V
Technology
BICMOS
Compare ISO1176TDWR with alternatives
Compare MAX14858GWE+ with alternatives