MAX14770EGUA+ vs SP491ET feature comparison

MAX14770EGUA+ Maxim Integrated Products

Buy Now Datasheet

SP491ET Sipex Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 8 14
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.1 V
Output Low Current-Max 0.006 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 28 ns
Supply Current-Max 4 mA 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Package Description SOIC-14
Additional Feature TRISTATABLE RECEIVER
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-485
Number of Functions 1
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Receiver Number of Bits 1
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare MAX14770EGUA+ with alternatives