MAX14770EGUA+
vs
MAX3060EEKA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-MINI_SO-N/A
SOT-23
Pin Count
8
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2009-11-13
Differential Output
YES
YES
Driver Number of Bits
1
1
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
2.1 V
1.5 V
Output Low Current-Max
0.006 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
28 ns
80 ns
Supply Current-Max
4 mA
1.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Package Description
LSSOP, TSSOP8,.1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface Standard
EIA-422; EIA-485; TIA-485
Length
2.9 mm
Number of Functions
1
Receiver Number of Bits
1
Seated Height-Max
1.45 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Transmit Delay-Max
30 ns
Width
1.6 mm
Compare MAX14770EGUA+ with alternatives
Compare MAX3060EEKA with alternatives