MAX1406CAE
vs
ICL3207ECBZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
SOIC, SSOP
Package Description
SSOP-16
SOP, SOP24,.4
Pin Count
16
24, 24
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
3
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e0
e3
Length
6.2 mm
15.4 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
3
Number of Terminals
16
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Receive Delay-Max
4000 ns
Receiver Number of Bits
3
3
Seated Height-Max
1.99 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
26.4 V
Supply Voltage1-Min
21.6 V
Supply Voltage1-Nom
24 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transmit Delay-Max
4000 ns
Width
5.29 mm
7.5 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Compare MAX1406CAE with alternatives
Compare ICL3207ECBZ-T with alternatives