MAX1406CAE vs DS14C89AN/NOPB feature comparison

MAX1406CAE Rochester Electronics LLC

Buy Now Datasheet

DS14C89AN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SSOP-16 DIP, DIP14,.3
Pin Count 16
Reach Compliance Code unknown compliant
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDIP-T14
JESD-609 Code e0 e3
Length 6.2 mm 19.18 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 16 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 245 260
Receive Delay-Max 4000 ns 6500 ns
Receiver Number of Bits 3 4
Seated Height-Max 1.99 mm 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V
Supply Voltage1-Min 21.6 V
Supply Voltage1-Nom 24 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transmit Delay-Max 4000 ns
Width 5.29 mm 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Supply Current-Max 0.9 mA

Compare MAX1406CAE with alternatives

Compare DS14C89AN/NOPB with alternatives