MAX1406CAE vs MAX207ECAG feature comparison

MAX1406CAE Rochester Electronics LLC

Buy Now Datasheet

MAX207ECAG Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SSOP
Package Description SSOP-16 SSOP, SSOP24,.3
Pin Count 16 24
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 3 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e0 e0
Length 6.2 mm 8.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 16 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Receive Delay-Max 4000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V
Supply Voltage1-Min 21.6 V
Supply Voltage1-Nom 24 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 4000 ns
Width 5.29 mm 5.29 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SSOP24,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA

Compare MAX1406CAE with alternatives

Compare MAX207ECAG with alternatives